16-position shrouded header, vertical orientation, with a 5.08mm pitch. Features tin-plated contacts for reliable connection and a 12A current rating. Designed for through-hole mounting with a solder termination. Housing is green, with a 300V voltage rating and UL94 V-0 flammability.
Phoenix Contact 1808609 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 104.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.