
3-position, straight, female wire-to-board header for cable mounting. Features a 5.08mm pitch and a 12A maximum current rating, with a 320V maximum supply voltage. Constructed from green polyamide with tin contact plating, this connector offers UL94 V-0 flammability rating and is lead-free and RoHS compliant. Designed for free-hanging, plug-in applications, it accommodates wire gauges from 14AWG to 20AWG.
Phoenix Contact 1808829 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.060671oz |
| Width | 25mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
