
5-position, 1-row, straight shrouded header for board-to-board and mezzanine applications. Features a 5.08mm pitch and cable mount orientation with free-hanging termination. Rated for 12A maximum current and 320V maximum supply voltage, with tin contact plating and a green housing. Designed for wire gauges from 14AWG to 20AWG, it is UL94 V-0 flammability rated and lead-free.
Phoenix Contact 1808845 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.36mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.097568oz |
| Width | 25.36mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
