
Female shrouded header, straight orientation, with 6 positions and 6 circuits on a single row. Features a 5.08mm pitch and a 12A maximum current rating, suitable for 14-20AWG wire gauges. Constructed from green polyamide material with tin contact plating, it offers a 320V voltage rating and UL94 V-0 flammability. Designed for free-hanging, cable, and plug-in mounting, this lead-free and RoHS compliant component is supplied in bulk packaging.
Phoenix Contact 1808858 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.44mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.109349oz |
| Width | 30.44mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.