7-position, 5.08mm pitch header connector with straight orientation and crimp connection. Features a 12A nominal current rating and 320V rated voltage (III/2). Housing color is green with tin contact plating. UL94 V-0 flammability rating. Supports wire gauges from 14AWG to 20AWG.
Phoenix Contact 1808861 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Housing Color | Green |
| Length | 10mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.127304oz |
| Width | 35.52mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.