8-position, straight, female header for board-to-board and mezzanine applications. Features a 5.08mm pitch, 12A maximum current rating, and 320V maximum supply voltage. Constructed from green polyamide with tin contact plating and a UL94 V-0 flammability rating. Designed for free-hanging, plug-in cable mounting with crimp termination, accommodating wire gauges from 14AWG to 20AWG.
Phoenix Contact 1808874 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40.39mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 40.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.