
10-position, 1-level wire-to-board header with 5.08mm pitch. Features a green housing, tin contact plating, and a 10A current rating (12A max). Designed for cable mounting with a free-hanging configuration, this component supports wire gauges from 14AWG to 20AWG and operates at up to 300V (320V rating). It boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1808890 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBC |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.176864oz |
| Width | 50.76mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.