3-position, 1-level terminal block with 5.08mm pitch, designed for cable mounting. Features screw termination with tin-plated contacts, supporting a maximum current rating of 12A and a voltage rating of 250V. Constructed from green polyamide with UL94 V-0 flammability rating, this male connector offers straight orientation and accepts wire gauges from 12AWG to 30AWG. Approved by cULus and EAC, it is RoHS compliant.
Phoenix Contact 1808899 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 29.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.