5-position, 1-level terminal block with 5.08mm pitch for cable mounting. Features screw termination with tin-plated contacts, rated for 12A and 300V. Constructed with UL94 V-0 flammability rated green housing, supporting wire gauges from 12AWG to 24AWG. Approvals include cULus and EAC, with RoHS compliance.
Phoenix Contact 1808912 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.