6-position, right-angle male terminal block with 5.08mm pitch for cable mounting. Features tin-plated contacts, a 12A current rating, and a 300V voltage rating. Constructed from green polyamide housing with UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 30AWG. Approvals include cULus and EAC.
Phoenix Contact 1808925 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 29.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.