16-position, 5.08mm pitch header connector with straight, female, free-hanging, cable mount orientation. Features a 12A nominal current rating, 320V rated voltage (III/2), and tin contact plating. Constructed with a green, UL94 V-0 flammability rated housing, supporting wire gauges from 14AWG to 20AWG. This lead-free, RoHS compliant component is designed for crimp connections.
Phoenix Contact 1808955 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.272244oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
