
18-position, 1-row header connector with 5.08mm pitch. Features a 12A nominal current rating and 320V rated voltage (III/2). Utilizes crimp connection for wire gauges 14-20AWG. Constructed from green polyamide with tin contact plating and a UL94 V-0 flammability rating. Straight orientation, free-hanging, plug-in mount.
Phoenix Contact 1808971 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 91.4mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 25mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
