
3-position shrouded header with 5.08mm pitch, designed for vertical PCB mounting. Features tin-plated contacts and a green PBT housing with UL94 V-0 flammability rating. Rated for 15A current and 250V voltage, this male connector offers through-hole termination. Approvals include cULus and EAC, with RoHS compliance.
Phoenix Contact 1809270 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Material | PBT |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVA |
| Termination | Through Hole |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1809270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.