
Four-position, single-level terminal block with a 5.08mm pitch. Features screw termination and a right-angle cable mount design. Rated for 12A current and 300V voltage, with a maximum current rating of 15A. Constructed with tin-plated contacts and a black housing, this lead-free and RoHS-compliant component supports wire gauges from 12AWG to 30AWG. Dimensions are 15mm length, 30.33mm width, and 18.2mm height.
Phoenix Contact 1810231 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Height | 18.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 30.33mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1810231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
