Plug component, nominal current: 12 A, rated voltage (III/2): 320 V, nominal current (Ex): 12 A, nominal voltage(Ex): 176 V, number of positions: 11, pitch: 5.08 mm, connection method: Push-in spring connection, color: green,contact surface: Tin
Phoenix Contact 1810311 technical specifications.
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 1810311 to view detailed technical specifications.
No datasheet is available for this part.