Phoenix Contact 1810476 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON ICV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1810476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.