Phoenix Contact 1810529 technical specifications.
| Color | Green |
| Housing Color | Green |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.038449oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1810529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.