Phoenix Contact 1810722 technical specifications.
| Color | Black |
| Current | 5A |
| Current Rating | 6A |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1810722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.