Phoenix Contact 1812607 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 19.2mm |
| Length | 15mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | IC |
| Type | Integrated Circuit (IC) |
| Width | 21.82mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1812607 to view detailed technical specifications.
No datasheet is available for this part.