Phoenix Contact 1812775 technical specifications.
| Color | Green |
| Current | 18.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1812775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.