Phoenix Contact 1812995 technical specifications.
| Color | Green |
| Current | 18.5A |
| Current Rating | 16A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1812995 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.