Phoenix Contact 1814896 technical specifications.
| Approvals | UL, EAC |
| Color | White |
| Contact Plating | Tin |
| Current Rating | 6A |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1814896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.