Phoenix Contact 1815219 technical specifications.
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 14mm |
| Gender | Female |
| Housing Color | White |
| Length | 16mm |
| Max Current Rating | 6A |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1815219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.