Phoenix Contact 1815329 technical specifications.
| Approvals | UL, EAC |
| Color | White |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Height | 9.5mm |
| Housing Color | White |
| Length | 5mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | PTSM |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 21.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1815329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.