Conn Wire to Board HDR 3 POS 3.5mm Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 250V |
| RoHS | Compliant |