PCB headers, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 7, pitch 3.5 mm, color black, contact surface Tin, mounting THR soldering
Quick Jump:
Technical Specifications
Phoenix Contact 1818753 technical specifications.
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Datasheet
Phoenix Contact 1818753 Datasheet
Download the complete datasheet for Phoenix Contact 1818753 to view detailed technical specifications.