Phoenix Contact 1818986 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 10A |
| Number of Rows | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1818986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.