The 1819202 is a 2-contact terminal block from Phoenix Contact with a terminal pitch of 10mm and a single row configuration. It features solder termination and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 100°C and has a maximum current rating of 76A and a maximum voltage rating of 1000V.
Phoenix Contact 1819202 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1819202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.