Phoenix Contact 1820165 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1820165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.