Phoenix Contact 1820880 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10mm |
| Material | Tin |
| Mount | PCB |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Pitch | 2.5mm |
| Series | COMBICON PSTM |
| Termination | Through Hole |
| Voltage Rating | 200V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1820880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.