Phoenix Contact 1821054 technical specifications.
| Color | White |
| Current Rating | 6A |
| Depth | 9mm |
| Length | 20.5mm |
| Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2.5mm |
| Series | COMBICON PSTM |
| Voltage Rating | 160V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1821054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.