Phoenix Contact 1821106 technical specifications.
| Current Rating | 6A |
| Mount | Push In |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICRO COMBICON |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1821106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.