The Phoenix Contact 1823382 is a PC terminal block with 10 contacts, a terminal pitch of 3.81mm, and a straight body orientation. It is designed for through hole mounting and can operate between -40°C and 100°C. The terminal block has a maximum current rating of 13.5A and a maximum voltage rating of 160V.
Phoenix Contact 1823382 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 13.5A |
| Max Voltage Rating | 160V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1823382 to view detailed technical specifications.
No datasheet is available for this part.