This Phoenix Contact COMBICON ICC connector features 12 positions per level, with a current rating of 12A and a voltage rating of 250V. It has a wire gauge range of 14-20AWG and is available in a bulk packaging quantity of 50. The connector is RoHS compliant and has a termination type of crimp. It is suitable for use in applications with a maximum operating voltage of 300V.
Phoenix Contact 1823710 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON ICC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1823710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.