2-position terminal block with 5.08mm pitch, designed for panel mounting. Features a 12A current rating and 320V voltage rating, with tin-plated copper contacts. This green terminal block offers screw termination for wire gauges from 12AWG to 30AWG and boasts a UL94 V-0 flammability rating. Its construction includes one level with two positions per level and two rows, measuring 17mm in length, 25.5mm in width, and 20.04mm in height.
Phoenix Contact 1824120 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 20.04mm |
| Length | 17mm |
| Mount | Board |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.266436oz |
| Width | 25.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1824120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.