Four-position, single-level terminal block with 5.08mm pitch. Features screw termination and a 12A current rating at 320V. Constructed with tin-plated contacts and a green housing, this UL94 V-0 flammability rated component supports wire gauges from 12AWG to 30AWG. Designed for board mounting, it measures 19mm in length, 30.2mm in width, and 25.5mm in height.
Phoenix Contact 1824146 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25.5mm |
| Length | 19mm |
| Mount | Board |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.266436oz |
| Width | 30.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1824146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.