6-position terminal block with 5.08mm pitch, designed for panel mounting. Features screw termination and a 12A maximum current rating at 320V voltage rating. Constructed with tin contact material and plating, it offers a UL94 V-0 flammability rating. This green, single-level terminal block supports wire gauges from 12AWG to 30AWG and holds UL, CSA, VDE, CB, and EAC approvals.
Phoenix Contact 1824162 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25.5mm |
| Length | 21mm |
| Max Current Rating | 12A |
| Mount | Board, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.266436oz |
| Width | 40.36mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1824162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.