16-position, 2-row terminal block with 5.08mm pitch. Features screw termination, tin-plated contacts, and a 12A current rating at 320V. Designed for panel mounting with a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 30AWG. RoHS compliant and lead-free.
Phoenix Contact 1824269 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Mount | Board |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.266436oz |
| Width | 91.16mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1824269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.