20-position, 1-level female terminal block with 5.08mm pitch. Features straight orientation, screw termination, and a 12A current rating at 320V. Constructed from green polyamide housing with tin-plated contacts, it offers UL94 V-0 flammability rating and is RoHS compliant. Designed for panel mounting, this bulk-packaged component supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1824308 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 103.12mm |
| Material | Polyamide |
| Mount | Board, Plug-In |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.266436oz |
| Width | 25.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1824308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.