Phoenix Contact 1824560 technical specifications.
| Max Current Rating | 12A |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 1824560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.