24-position, single-level terminal block with 5.08mm pitch. Features screw termination for cable mounting, accepting wire gauges from 12AWG to 30AWG. Rated for 12A current and 300V voltage, with a contact plating of tin. Housing is green, constructed from UL94 V-0 flammability rated material.
Phoenix Contact 1824573 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Housing Color | Green |
| Length | 17mm |
| Mount | Board |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 7.30171oz |
| Width | 121.92mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1824573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.