
3-position, right-angle, shrouded header for wire-to-board connections. Features a 5.08mm pitch and tin-plated tin contacts, rated for 12A and 300V. This green, UL94 V-0 rated component offers a through-hole solder termination and operates within a -40°C to 85°C temperature range.
Phoenix Contact 1825132 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 11.51mm |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| Width | 25.36mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1825132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
