10-position, 1-row, right-angle, through-hole header for wire-to-board connections. Features a 5.08mm pitch and a 12A current rating at 320V. Constructed with tin-plated tin contacts and a green UL94 V-0 rated housing. This integrated circuit component offers a 10A current capacity and a 300V voltage rating.
Phoenix Contact 1825200 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Length | 13.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| Width | 60.92mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1825200 to view detailed technical specifications.
No datasheet is available for this part.