7-position, single-row terminal block with 5.08mm pitch. Features screw termination and a panel mount design for free-hanging applications. Rated for 12A current and 250V voltage, with a maximum wire gauge of 12AWG and minimum of 30AWG. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing.
Phoenix Contact 1825365 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19.2mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Screw |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.832533oz |
| Width | 45.68mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1825365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.