Integrated Circuit (IC) terminal block featuring a 5.08mm pitch and 3 positions per row. Rated for 12A maximum current and 250V maximum supply voltage, this green, right-angle terminal block utilizes tin-plated contacts for reliable connection. Designed for free-hanging, panel, or plug-in mounting, it accommodates wire gauges from 12AWG to 30AWG and offers screw termination. Constructed from UL94 V-0 rated polyamide, this RoHS compliant component ensures safety and durability.
Phoenix Contact 1825514 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 19.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.36mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Panel, Plug-In |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON IC |
| Termination | Screw |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.832533oz |
| Width | 25.36mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1825514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.