6-position, 1-row, vertical shrouded header with 5.08mm pitch for wire-to-board connections. Features tin contact plating, 12A max current rating, and 320V voltage rating. Through-hole mounting with solder termination. Operating temperature range of 0°C to 70°C. UL94 V-0 flammability rating and lead-free construction.
Phoenix Contact 1825734 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1825734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.