16-position, vertical shrouded header for wire-to-board connections. Features a 5.08mm pitch and tin contact plating. Rated for 12A maximum current and 320V voltage. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Phoenix Contact 1825831 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1825831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.