
This 19-position through hole shrouded header is rated for 300V and 10A. It is available in a bulk packaging quantity of 50 units. The header has a green housing color and is made with tin contact plating. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1825860 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON ICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1825860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.