Phoenix Contact 1826091 technical specifications.
| Color | Black, Red, White |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 6.05mm |
| Housing Color | White |
| Length | 500mm |
| Number of Positions | 2 |
| Package Quantity | 250 |
| Pitch | 1.8mm |
| RoHS Compliant | No |
| Series | COMBICON PTF |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1826091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.