Phoenix Contact 1826101 technical specifications.
| Color | Multiple, White |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Height | 4.2mm |
| Length | 8mm |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 250 |
| Pitch | 1.8mm |
| RoHS Compliant | No |
| Series | COMBICON PTF |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1826101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.